Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5055558-4.
Newark Part No.28AC9915
Your Part Number
8,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $5.340 |
Price for:Each
Minimum: 1000
Multiple: 1
$5,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5055558-4.
Newark Part No.28AC9915
Technical Datasheet
No. of Contacts10Contacts
Gender-
Connector MountingPCB Mount
Product Range-
Contact Termination TypePress Fit
Pitch Spacing2.54mm
Contact Gender-
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5055558-4 is a 10-position 2-row standard vertical Power Tap with tin-plated matte copper alloy contacts and 6-32 passivated stainless steel screw. The power tap is designed for the growing need for power to printed circuit board applications required in today's electronic industry. The tap provides a high current, separable connection to a PC board. The action pin contacts provide a low resistance interface with tin-plated through holes in the PC board, thereby eliminating the need for soldering.
- Action pin contacts eliminate soldering
- Wire-to-board connection using common terminals
- All metal-to-metal assembly for long-term integrity
- Low resistance interface
- Anti-rotational embossments hold wire and terminal in place
- 25A Current rating
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
PCB Mount
Contact Termination Type
Press Fit
Contact Gender
-
Contact Material
Copper Alloy
No. of Rows
2Rows
Gender
-
Product Range
-
Pitch Spacing
2.54mm
Contact Plating
Tin Plated Contacts
Connector Shell Size
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
