Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50832-1
Newark Part No.15H9030
Product RangeSTRATO-THERM Series
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Quantity | Price |
---|---|
1000+ | $5.240 |
2500+ | $4.950 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No50832-1
Newark Part No.15H9030
Product RangeSTRATO-THERM Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Product RangeSTRATO-THERM Series
Insulator ColourGreen
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 649°C High temperature rating
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
20AWG
Product Range
STRATO-THERM Series
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#10
Conductor Area CSA
0.6mm²
Insulator Colour
Green
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate