Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205933-3
Newark Part No.20X0793
Product Range5205
Technical Datasheet
604 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.330 |
| 25+ | $2.160 |
| 50+ | $2.130 |
| 100+ | $2.100 |
| 500+ | $1.890 |
| 1000+ | $1.880 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205933-3
Newark Part No.20X0793
Product Range5205
Technical Datasheet
Standoff MaterialAluminium
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female
Overall Length11.049mm
Overall Length11.049mm
Product Range5205
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
4-40
Overall Length
11.049mm
Product Range
5205
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
11.049mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5205933-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate