Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52265
Newark Part No.66F1493
Product RangePLASTI-GRIP Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1000+ | $0.821 |
2500+ | $0.787 |
Price for:Each
Minimum: 1000
Multiple: 1000
$821.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52265
Newark Part No.66F1493
Product RangePLASTI-GRIP Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Product RangePLASTI-GRIP Series
Insulator ColourBlue
Insulator MaterialVinyl
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
6AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
15mm²
Insulator Colour
Blue
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate