Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52927-1
Newark Part No.01C0157
Product RangePIDG Series
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
2500+ | $0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,580.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52927-1
Newark Part No.01C0157
Product RangePIDG Series
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialPhosphor Bronze
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#4
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate