Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.487 |
10+ | $0.479 |
30+ | $0.448 |
50+ | $0.444 |
100+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No531230-4.
Newark Part No.26AC8228
Accessory TypeShunt
For Use WithPCB
No. of Positions2Positions
Pitch Spacing5.08mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 531230-4 is a 2-position Shunt Jumper (Busbar) with beryllium copper contact base and tin plated mating area finish. The low profile open top shunt comes with a black polyester (GF) standard housing. It is suitable for use with the PCB board-to-board connectors.
- 3A Contact rated current
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
PCB
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate