Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No535034-5
Newark Part No.88F5283
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
500+ | $9.050 |
1000+ | $8.290 |
2500+ | $7.930 |
Price for:Each
Minimum: 600
Multiple: 600
$5,430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No535034-5
Newark Part No.88F5283
Technical Datasheet
Product Range-
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
SVHCLead
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Material
Phosphor Bronze
SVHC
Lead
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
No. of Mating Cycles
400
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate