Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No535090-4.
Newark Part No.24AC2367
Technical Datasheet
600 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
25+ | $8.690 |
50+ | $8.230 |
100+ | $7.890 |
250+ | $7.550 |
500+ | $7.200 |
Price for:Each
Minimum: 30
Multiple: 1
$260.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No535090-4.
Newark Part No.24AC2367
Technical Datasheet
Product Range-
Pitch Spacing2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Plating
Gold over Nickel Plated Contacts
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate