Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5390378-7
Newark Part No.32M0634
Product RangeAMPLIMITE 0.050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5390378-7
Newark Part No.32M0634
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSCSI
Contact Termination TypeIDC / IDT
Product RangeAMPLIMITE 0.050 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SCSI
Product Range
AMPLIMITE 0.050 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
