Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5499913-9
Newark Part No.99X5987
Product RangeAMP-Latch Series
Your Part Number
248 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.180 | $3.860 |
| 10+ | $7.910 | $3.860 |
| 25+ | $7.080 | $3.860 |
| 50+ | $6.940 | $3.860 |
| 100+ | $6.650 | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5499913-9
Newark Part No.99X5987
Product RangeAMP-Latch Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole
Product RangeAMP-Latch Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
AMP-Latch Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
