Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520470-3
Newark Part No.42K7233
Product RangeAMP PACE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
2500+ | $3.350 |
Price for:Each
Minimum: 2816
Multiple: 2816
$9,433.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520470-3
Newark Part No.42K7233
Product RangeAMP PACE Series
Technical Datasheet
Connector TypeRJ25
Modular Connector TypeRJ25 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Positions6Positions
LAN CategoryCat3
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeAMP PACE Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5520470-3 is a 6P6C 1-port Cat3 unshielded right angle standard through-hole RJ45 Modular Jack with side entry. It has phosphor bronze plated contact with gold plating in contact area and tin over nickel solder tail contact plating and PBT housing.
- UL94V-0 Flammability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type
RJ25
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
No. of Positions
6Positions
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (19-Jan-2021)
Modular Connector Type
RJ25 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
AMP PACE Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate