Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554954-1.
Newark Part No.15AC5665
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $31.810 |
10+ | $29.460 |
25+ | $27.110 |
50+ | $25.080 |
100+ | $22.410 |
250+ | $21.470 |
500+ | $20.530 |
Price for:Each
Minimum: 1
Multiple: 1
$31.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554954-1.
Newark Part No.15AC5665
Technical Datasheet
No. of Contacts50Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Micro D
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate