Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5552561-3
Newark Part No.16M3291
Product RangeCHAMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
500+ | $11.440 |
Price for:Each
Minimum: 500
Multiple: 500
$5,720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5552561-3
Newark Part No.16M3291
Product RangeCHAMP Series
Technical Datasheet
Product RangeCHAMP Series
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CHAMP Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
6.35mm
Thread Size - Imperial
4-40
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate