Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650859-5
Newark Part No.19R2976
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $9.860 |
250+ | $9.730 |
500+ | $9.610 |
Price for:Each
Minimum: 200
Multiple: 40
$1,972.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650859-5
Newark Part No.19R2976
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5650859-5 is a 64-position 2-row type-B vertical Eurocard Receptacle Assembly with gold-plated copper alloy contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
- Polarization mating alignment
- 250VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate