Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745171-5.
Newark Part No.29AC0429
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 10+ | $12.000 |
| 25+ | $11.420 |
| 50+ | $11.120 |
| 100+ | $10.900 |
| 250+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745171-5.
Newark Part No.29AC0429
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5745171-5 is a 9-way AMPLIMITE shielded 2-piece RFI/EMI cable Clamp Kit. This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMI shield. For greater cable support or shielding effectiveness, split-ring and crimp ferrules are available.
- 4-40 Thread
- Nickel-plated over copper shield
Applications
Industrial
Contents
Cable clamp, 4-40 fillister head screws and Hex nuts, 4-40 mounting screws and Jackscrews.
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate