Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745583-5
Newark Part No.58K3487
Product RangeAMPLIMITE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1000+ | $4.910 |
2500+ | $4.660 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,910.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745583-5
Newark Part No.58K3487
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length0.415"
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size2
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
2
Screw Length
0.415"
Thread Size - Imperial
4-40 UNC
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability