Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-5
Newark Part No.16M3363
Product RangeAMPLIMITE Series
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.690 |
10+ | $20.120 |
25+ | $19.620 |
50+ | $19.210 |
100+ | $18.850 |
250+ | $18.690 |
500+ | $18.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-5
Newark Part No.16M3363
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 5748676-5 is a 50-position shielded D-sub Backshell with Grommets and is made of zinc alloy. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
180°
SVHC
No SVHC (14-Jun-2023)
D Sub Shell Size
DD
Connector Body Material
Zinc Alloy Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability