Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-1.
Newark Part No.29AC0471
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
453 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $7.300 |
| 25+ | $6.250 |
| 50+ | $6.090 |
| 100+ | $5.860 |
| 250+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-1.
Newark Part No.29AC0471
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Product Overview
The 5748677-1 is a 9-position shielded D-sub Backshell with Grommets and is made of metal-plated thermoplastic. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
180°
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Download Product Compliance Certificate
Product Compliance Certificate