
| Quantity | Price |
|---|---|
| 1+ | $14,109.200 |
Product Information
Product Overview
The 59974-1 is a hydraulic hand Crimp Tool is designed for crimping the terminals and splices, the hand tool has a stationary lever and a movable lever, these levers are compressed to pump hydraulic fluid behind the ram, moving it forward and thereby closing the dies, after the crimping is complete, the movable lever is turned to depress the plunger and the moving die retracts to its original position, completing the crimping cycle, for use with 48752-1, 48753-1, 48754-1, 48755-1, 47820, 47821, 47822 or 47823 die set.
Applications
Maintenance & Repair
Warnings
Ensure latch pin is fully inserted before operating hand tool, Do not deform the wire barrel of the terminal or splice, Do not remove the retaining pins as permanent damage to the tool.
Technical Specifications
Hand
Te Connectivity / Amp 599
48752-1, 48753-1, 48754-1, 48755-1, 47820, 47821, 47822, or 47823 die set
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
