New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      60772-2

                      Ring Tongue Terminal, M5, #10, 14 AWG, 2 mm², AMPLIVAR Series

                      AMP - TE CONNECTIVITY 60772-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No60772-2
                      Newark Part No.34B666
                      Product RangeAMPLIVAR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No60772-2
                      Newark Part No.34B666
                      Product RangeAMPLIVAR Series
                      Technical Datasheet

                      Data Sheet

                      Stud Size - MetricM5
                      Stud Size - Imperial#10
                      Stud Size - Imperial10
                      Wire Size AWG Max14AWG
                      Conductor Area CSA2mm²
                      Product RangeAMPLIVAR Series
                      Insulator Colour-
                      Insulator MaterialUninsulated
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AMPLIVAR series Ring Tongue Terminal and Splice specially designed for copper and aluminium magnet wire. Terminals are insulation displacing, so, magnet wires do not require a separate prestripping operation. Unique wire barrel design, with serrations and burrs, produces a superior metal-to-metal compression crimp with excellent tensile strength. Various splices are offered, along with ring tongue and FASTON quick-connect terminals. As many as three magnet wires can be terminated simultaneously in one barrel. In addition, Cu/Al magnet wire or a combination of both, can be terminated. When required, magnet wire can be combined with prestripped standard solid or stranded lead wires. To meet your specific needs, AMPLIVAR splices are available in 5, 7 and 9 serration versions as well as miniature and subminiature designs for terminations in the 400 to 1600 CMA range. It provides a superior electrical connection free of contaminants such as stripper residue and solder flux.

                      • Up to three magnet wires plus a lead wire in the same crimp
                      • Penetrates the magnet wire insulation while simultaneously terminating wire (no need to pre-strip)
                      • Excellent tensile strength, vibration resistant

                      Applications

                      Consumer Electronics, Maintenance & Repair, Motor Drive & Control, Test & Measurement, Computers & Computer Peripherals

                      Technical Specifications

                      Stud Size - Metric

                      M5

                      Stud Size - Imperial

                      10

                      Conductor Area CSA

                      2mm²

                      Insulator Colour

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Stud Size - Imperial

                      #10

                      Wire Size AWG Max

                      14AWG

                      Product Range

                      AMPLIVAR Series

                      Insulator Material

                      Uninsulated

                      Technical Docs (4)

                      Drawing EN

                      Drawing EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Alternatives for 60772-2

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.