Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63971-1
Newark Part No.18H8737
Product RangeFASTON 250 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
5000+ | $0.194 |
Price for:Each
Minimum: 10000
Multiple: 10000
$1,940.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63971-1
Newark Part No.18H8737
Product RangeFASTON 250 Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia5.16mm
Terminal PlatingTin
Product RangeFASTON 250 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (14-Jun-2023)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
5.16mm
Product Range
FASTON 250 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate