Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-8
Newark Part No.90F4301
Product RangeSL-156
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.713 |
10+ | $0.619 |
25+ | $0.568 |
100+ | $0.547 |
500+ | $0.486 |
1000+ | $0.467 |
2500+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-8
Newark Part No.90F4301
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
Pitch Spacing3.96mm
GenderSocket
No. of Positions8Positions
For Use WithSL-156 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 640250-8 is a 8-way 1-row Crimp Receptacle Housing made of natural color nylon GF housing. The wire-to-board connector comes with inline socket and locking ramp. The housing can be used with SL .156 contacts. Unit accepts 1.14mm square or round post, accepts keying plug 640254-1and 640255-1.
- Left end open configuration
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SL-156
Gender
Socket
For Use With
SL-156 Series Contacts
Pitch Spacing
3.96mm
No. of Positions
8Positions
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability