Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640310-6
Newark Part No.90F4795
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
724 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640310-6
Newark Part No.90F4795
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithCommercial MATE-N-LOK Housings
Wire Size AWG Min12AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 640310-6 is a socket Crimp Contact made of phosphor bronze with gold plated finish. It accepts 12 to 10AWG wire size. This contact is suitable for Universal MATE-N-LOK plug or cap housing.
- Locking lance contact retention
- 600VAC Operating voltage
- 19A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Commercial MATE-N-LOK Housings
Contact Material
Phosphor Bronze
Alternatives for 640310-6
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability