Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640497-3.
Newark Part No.15AC5731
Product RangeMR Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
Price for:Each
Minimum: 200
Multiple: 200
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640497-3.
Newark Part No.15AC5731
Product RangeMR Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeMR Series
Contact Termination TypeThrough Hole
Pitch Spacing4.19mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
No. of Rows
1Rows
Product Range
MR Series
Pitch Spacing
4.19mm
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate