Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640545-2.
Newark Part No.29AC0726
Product RangeMR Series
Technical Datasheet
6,353 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $2.390 |
10+ | $2.090 |
25+ | $1.990 |
50+ | $1.890 |
100+ | $1.840 |
500+ | $1.550 |
1000+ | $1.460 |
2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640545-2.
Newark Part No.29AC0726
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMiniature Rectangular Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 640545-2 is a Power Contact made of phosphor bronze with gold plated finish. The MR series wire-to-wire connector crimp pin contact accepts 24 to 18AWG discrete wire. It is suitable for use with the miniature rectangular connectors.
- 9A Rated current
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
MR Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Miniature Rectangular Connectors
Contact Material
Phosphor Bronze
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate