Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640716-1
Newark Part No.90F4818
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $2.020 |
2500+ | $1.910 |
Price for:Each
Minimum: 1200
Multiple: 1200
$2,424.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640716-1
Newark Part No.90F4818
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal MATE-N-LOK II Connectors
No. of Positions9Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 640716-1 is a 9-position natural Strain Relief made up of nylon (polyamide). It is suitable for use with universal MATE-N-LOK II connectors.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
9Positions
Product Range
-
For Use With
Universal MATE-N-LOK II Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate