Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650478-5.
Newark Part No.24AC3017
Technical Datasheet
600 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650478-5.
Newark Part No.24AC3017
Technical Datasheet
Product Range-
Pitch Spacing2.54mm
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Pitch Spacing
2.54mm
Contact Plating
Gold over Nickel Plated Contacts
Gender
Plug
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate