Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650911-5
Newark Part No.93F5082
Product RangeType R Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
500+ | $16.390 |
Price for:Each
Minimum: 600
Multiple: 150
$9,834.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650911-5
Newark Part No.93F5082
Product RangeType R Series
Product RangeType R Series
No. of Contacts150Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingTin Plated Contacts
Contact MaterialBrass
No. of Mating Cycles400
SVHCLead
Technical Specifications
Product Range
Type R Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Tin Plated Contacts
No. of Mating Cycles
400
No. of Contacts
150Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
Lead
Technical Docs (3)
Alternatives for 650911-5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate