Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650951-5
Newark Part No.93F5048
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.610 |
| 1000+ | $5.090 |
| 2500+ | $4.860 |
Price for:Each
Minimum: 600
Multiple: 150
$3,366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650951-5
Newark Part No.93F5048
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
Rows Loadeda + c
Contact MaterialPhosphor Bronze
No. of Mating Cycles-
SVHCLead
Technical Specifications
Product Range
-
Gender
Plug
Rows Loaded
a + c
No. of Mating Cycles
-
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
SVHC
Lead
Alternatives for 650951-5
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate