Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66104-8.
Newark Part No.30AC5575
Product RangeType III+ Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
4000+ | $1.130 |
8000+ | $1.100 |
16000+ | $1.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66104-8.
Newark Part No.30AC5575
Product RangeType III+ Series
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAmp CPC, G, M Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amp CPC, G, M Series Housing Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate