Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66358-4
Newark Part No.19H1036
Product RangeAMP Type III+ Series
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2500+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
$15,960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66358-4
Newark Part No.19H1036
Product RangeAMP Type III+ Series
Product RangeAMP Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min18AWG
For Use WithAMP G Series, M Series, CPC Connectors
Contact MaterialBrass
Technical Specifications
Product Range
AMP Type III+ Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
For Use With
AMP G Series, M Series, CPC Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
Wire Size AWG Min
18AWG
Contact Material
Brass
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate