Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66597-1
Newark Part No.68AH8148
Product RangeMultimate Type III+ Series
Your Part Number
Technical Datasheet
15,363 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 25+ | $1.530 |
| 100+ | $1.450 |
| 250+ | $1.300 |
| 500+ | $1.200 |
| 1000+ | $1.130 |
| 2500+ | $1.050 |
| 5000+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.020 |
| 8000+ | $0.975 |
| 16000+ | $0.935 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66597-1
Newark Part No.68AH8148
Product RangeMultimate Type III+ Series
Technical Datasheet
Product RangeMultimate Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP Multimate Type III + Series Housing Connectors
Contact PlatingTin Lead Plated Contacts
Contact MaterialBrass
SVHCLead
Alternatives for 66597-1
1 Product Found
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Lead Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Multimate Type III + Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability