New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Connector Contacts
                      Print Page

                      66598-2

                      Circular Connector Contact, AMP Type III+ Series, Socket, Crimp, 14 AWG, 18 AWG

                      AMP - TE CONNECTIVITY 66598-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No66598-2
                      Newark Part No.75Y5589
                      Product RangeMultimate Type III+
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14,468 In Stock

                      Need more?

                      824 Delivery in 1-3 Business Days(US stock)
                      13644 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$2.370
                      10+$2.050
                      25+$1.920
                      50+$1.840
                      100+$1.760
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No66598-2
                      Newark Part No.75Y5589
                      Product RangeMultimate Type III+
                      Technical Datasheet

                      Data Sheet

                      Product RangeMultimate Type III+
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min18AWG
                      For Use WithAMP M Series, CPC Connectors
                      Contact PlatingGold Plated Contacts
                      Contact MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 66598-2 is a crimp Socket Contact made up of gold-plated brass base with 30µ-inch matte tin over nickel termination area plating. It is suitable for use with the signal circuit applications and applies to wire/cable.

                      • 13A Current rating

                      Applications

                      Industrial, Signalling

                      Technical Specifications

                      Product Range

                      Multimate Type III+

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Min

                      18AWG

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      14AWG

                      For Use With

                      AMP M Series, CPC Connectors

                      Contact Material

                      Brass

                      Technical Docs (6)

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.