Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747080-2.
Newark Part No.24AC3346
Product RangeAMPLIMITE Series
Your Part Number
20,356 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $8.270 |
| 25+ | $8.250 |
| 50+ | $8.070 |
| 100+ | $8.040 |
| 250+ | $7.870 |
| 500+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747080-2.
Newark Part No.24AC3346
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell SizeDE, DA, DC, DD
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
DE, DA, DC, DD
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
