Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776522-2
Newark Part No.75AJ2992
Product RangeAMPSEAL 16
358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.950 |
10+ | $3.310 |
25+ | $3.120 |
50+ | $2.980 |
100+ | $2.910 |
500+ | $2.840 |
1000+ | $2.800 |
2500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776522-2
Newark Part No.75AJ2992
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions2Positions
For Use WithAMP AMPSEAL 16 Series Automotive Socket Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating50VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
2Positions
Connector Body Material
Thermoplastic, Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Plug
For Use With
AMP AMPSEAL 16 Series Automotive Socket Contacts
IP Rating
IP67
Voltage Rating
50VDC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Alternatives for 776522-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate