Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794271-1.
Newark Part No.30AC5817
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794271-1.
Newark Part No.30AC5817
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Cable Diameter Max3.3mm
For Use With3 Position Universal MATE-N-LOK Sealed Connectors
Product RangeUniversal MATE-N-LOK Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK Series
SVHC
Decamethylcyclopentasiloxane
For Use With
3 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate