Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-34117-5
Newark Part No.96F7988
Product RangeSOLISTRAND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
10+ | $74.790 |
25+ | $72.340 |
50+ | $66.470 |
250+ | $61.090 |
Price for:Pack of 200
Minimum: 10
Multiple: 10
$747.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-34117-5
Newark Part No.96F7988
Product RangeSOLISTRAND Series
Technical Datasheet
Product RangeSOLISTRAND Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#8
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate