Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-55824-2
Newark Part No.92F1053
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $149.430 |
25+ | $137.610 |
50+ | $132.050 |
Price for:Pack of 50
Minimum: 20
Multiple: 20
$2,988.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-55824-2
Newark Part No.92F1053
Technical Datasheet
Insulator ColourRed
Product Range-
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Insulator MaterialPolyolefin
Product Overview
The 8-55824-2 is a heat-shrinkable pre-insulated sealed Butt Splice made of copper with tin-plated finish. It comes with a red polyolefin insulation sleeve. It accepts 22 to 18AWG wire.
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
0.9mm²
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Wire Size AWG Max
18AWG
Insulator Material
Polyolefin
Alternatives for 8-55824-2
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate