Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8080-1G7
Newark Part No.65F1874
Product Range8080-1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $19.440 |
| 500+ | $18.810 |
Price for:Each
Minimum: 400
Multiple: 400
$7,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8080-1G7
Newark Part No.65F1874
Product Range8080-1G Series
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTO-3 Socket
Pitch Spacing5.46mm
Product Range8080-1G Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The 8080-1G series 3-position 1-lug TO-3 Transistor Socket with silver plated beryllium copper terminal and a Diallyl Phthalate (DAP) insulator. It can be of green or blue and accepts 1.02mm size lead.
- -55 to 125°C Operating temperature range
- Contact terminal configuration
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
5.46mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
TO-3 Socket
Product Range
8080-1G Series
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate