Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No881545-1
Newark Part No.26M5018
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.278 |
10+ | $0.237 |
25+ | $0.199 |
100+ | $0.189 |
500+ | $0.170 |
1000+ | $0.167 |
2500+ | $0.164 |
5000+ | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No881545-1
Newark Part No.26M5018
Technical Datasheet
Accessory TypeShunt
For Use WithPCB Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 881545-1
2 Products Found
Product Overview
The 881545-1 from TE Connectivity is a 2 position, 2.54mm centerline board to board shunt with handle.
- Novo shunt type with open top
- 15mohm terminal resistance
- 3A contact current rating
- Black coloured thermoplastic housing, UL94 V-0 flammability rating
- Phosphor bronze material with gold plating
- Operating temperature range from -65°C to 105°C
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate