Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917802-2
Newark Part No.51AC3175
Product RangeDynamic D5000
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917802-2
Newark Part No.51AC3175
Product RangeDynamic D5000
Technical Datasheet
Product RangeDynamic D5000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (21-Jan-2025)
Alternatives for 917802-2
1 Product Found
Technical Specifications
Product Range
Dynamic D5000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate