Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963598-1
Newark Part No.72J7084
Product RangeJunior Power Timer Series
Technical Datasheet
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.800 |
| 25+ | $5.800 |
| 50+ | $5.800 |
| 100+ | $5.800 |
| 250+ | $5.800 |
| 500+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963598-1
Newark Part No.72J7084
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
No. of Positions68Positions
For Use WithAMP 927770-1, 927766-1, 962876-2, 929930-1, 929929-1, 963711-2 Automotive Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 963598-1 is a 68-position 3-row sealed Connector Housing for use with female terminals.
- 90° Cable exit angle
Technical Specifications
Product Range
Junior Power Timer Series
No. of Positions
68Positions
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP 927770-1, 927766-1, 962876-2, 929930-1, 929929-1, 963711-2 Automotive Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability