Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963900-1
Newark Part No.29AH8954
Product RangeMicro Timer
Your Part Number
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 6000+ | $0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$1,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963900-1
Newark Part No.29AH8954
Product RangeMicro Timer
Product RangeMicro Timer
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro Timer
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate