Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoC42334A44A15
Newark Part No.16F7227
Product RangeRP 622 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
25+ | $68.430 |
50+ | $62.960 |
100+ | $59.320 |
250+ | $58.400 |
Price for:Each
Minimum: 40
Multiple: 40
$2,737.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoC42334A44A15
Newark Part No.16F7227
Product RangeRP 622 Series
Technical Datasheet
Product RangeRP 622 Series
No. of Contacts30Contacts
Pitch Spacing1.5mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact Material-
No. of Mating Cycles-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
RP 622 Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
30Contacts
Pitch Spacing
1.5mm
Rows Loaded
-
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate