Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH3A-MTS-M20
Newark Part No.72Y2667
Product RangeHDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $10.570 |
25+ | $10.420 |
50+ | $8.410 |
100+ | $8.070 |
250+ | $7.640 |
500+ | $7.330 |
Price for:Each
Minimum: 10
Multiple: 10
$105.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH3A-MTS-M20
Newark Part No.72Y2667
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Alloy Body
Cable Exit Angle90°
Locking Type-
Rectangular Shell Size3A
For Use WithTE H3A Series Size 1 Heavy Duty Connectors
Product RangeHDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
3A
Product Range
HDC Series
Connector Body Material
Zinc Alloy Body
Locking Type
-
For Use With
TE H3A Series Size 1 Heavy Duty Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate