Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHLMP-1841
Newark Part No.58H5487
Product RangeSOLISTRAND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,632.060 |
| 10+ | $1,570.250 |
| 25+ | $1,545.520 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$8,160.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHLMP-1841
Newark Part No.58H5487
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM16
Stud Size - Imperial5/8"
Stud Size - Imperial5/8"
Wire Size AWG Max-
Conductor Area CSA-
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M16
Stud Size - Imperial
5/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
5/8"
Wire Size AWG Max
-
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate