Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoNE2125-06-ROHS
Newark Part No.05M6801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.650 |
| 50+ | $20.560 |
| 100+ | $19.520 |
| 250+ | $18.340 |
Price for:Each
Minimum: 30
Multiple: 1
$679.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoNE2125-06-ROHS
Newark Part No.05M6801
Technical Datasheet
Connector to ConnectorD-Sub Plug to Free End
No. of Positions25Positions
Cable Length - Imperial6"
Cable Length - Metric152mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
D-Sub Plug to Free End
Cable Length - Imperial
6"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
25Positions
Cable Length - Metric
152mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
