Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA802N
Newark Part No.77Y4885
Product RangeFP07 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $194.720 |
5+ | $194.720 |
10+ | $194.720 |
25+ | $194.720 |
50+ | $194.720 |
Price for:Each
Minimum: 1
Multiple: 1
$194.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA802N
Newark Part No.77Y4885
Product RangeFP07 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)8kohm
Resistance Tolerance (25°C)± 25%
Thermistor MountingThrough Hole
Product RangeFP07 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)100ms
Probe MaterialGlass
Probe Diameter2.2mm
Lead Length22mm
Operating Temperature Min25°C
Operating Temperature Max125°C
QualificationMIL-PRF-23648
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 25%
Product Range
FP07 Series
Thermistor Case Style
-
B-Constant
-
NTC Case Size
-
Probe Material
Glass
Lead Length
22mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
8kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
100ms
Probe Diameter
2.2mm
Operating Temperature Min
25°C
Qualification
MIL-PRF-23648
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability