Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746A-0.20
Newark Part No.07AH9493
Product RangeJS8746 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.420 | $7.760 |
| 5+ | $30.880 | $7.760 |
| 10+ | $29.930 | $7.760 |
| 25+ | $28.800 | $7.760 |
| 50+ | $28.030 | $7.760 |
| 100+ | $27.110 | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746A-0.20
Newark Part No.07AH9493
Product RangeJS8746 Series
Technical Datasheet
Thermistor TypeProbe with Leads
Length39.5mm
External Diameter5.8mm
Resistance (25°C)10kohm
Probe Body MaterialStainless Steel
Resistance Tolerance (25°C)± 0.2°C
Product RangeJS8746 Series
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter5.8mm
Lead Length960.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe with Leads
External Diameter
5.8mm
Probe Body Material
Stainless Steel
Product Range
JS8746 Series
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
960.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Length
39.5mm
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
