New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Clamp Mount Temperature Sensors
                      Print Page

                      JS8845C

                      Clamp Mount Temperature Sensor, -40°C to +85°C, Industrial

                      AMPHENOL ADVANCED SENSORS JS8845C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoJS8845C
                      Newark Part No.83AK4568
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      186 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.820
                      5+$9.440
                      10+$9.040
                      25+$8.260
                      50+$7.760
                      100+$7.470
                      250+$6.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoJS8845C
                      Newark Part No.83AK4568
                      Technical Datasheet

                      Data Sheet

                      Analogue Outputs-
                      Process Temperature Range-40°C to +85°C
                      Thermistor MountingClip On Pipe
                      Pipe Diameter-
                      Pipe TypeIndustrial
                      Product Range-
                      Thermistor Case Style-
                      Accuracy with Fluid-
                      Thermistor Terminals-
                      Input Voltage-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      JS8845C is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.

                      • Easy to mount spring-loaded clip of galvanized spring steel
                      • High sensitivity, compact design
                      • Integrated connector with locking mechanism
                      • VW75174 approved connector system
                      • IP57 ingression protection rating
                      • 30.0Kohm ±5% R at 25°C, 3977K beta (25/85)°C
                      • ~20 seconds mounted on a metallic pipe response time
                      • Polyamide 6, grey color housing material, galvanized steel clip material
                      • ISO 16750, AEC Q200 homologations
                      • Operating temperature range from -40°C to 125°C

                      Technical Specifications

                      Analogue Outputs

                      -

                      Thermistor Mounting

                      Clip On Pipe

                      Pipe Type

                      Industrial

                      Thermistor Case Style

                      -

                      Thermistor Terminals

                      -

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Process Temperature Range

                      -40°C to +85°C

                      Pipe Diameter

                      -

                      Product Range

                      -

                      Accuracy with Fluid

                      -

                      Input Voltage

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.